HuiYuan 3034B2C-DSC-C LED wired Blue Circular 3 mm 3100 mcd 40° 20 mA 3.1 V

MPN
3034B2C-DSC-C
Brand
HuiYuan
EAN-13
2050004733068
Order Code
19-0609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
50+ £0.132
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 263 in stock

HuiYuan 3034B2C-DSC-C is a high-performance LED designed for precision lighting applications, featuring a classic 3 mm circular form factor. Offering a luminous intensity of 3100 millicandela and a 40-degree viewing angle, this blue LED operates optimally with a forward current of 20 milliamperes at a forward voltage of 3.1 volts. Its capacity to emit a single wavelength light makes it suitable for applications in indicator lights, display panels, and signal lighting where consistent colour output is required. The semiconductor construction ensures reliable operation and long service life, making it an ideal choice for engineers requiring dependable LED performance in a compact size. With its robust design, the 3034B2C-DSC-C is equipped to support a wide range of electronic and automation systems.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3100mcd
Forward Voltage 3.1V
Viewing Angle 40°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot