HuiYuan 3004G6D-EPB-P LED 3 mm Green Circular 38 mcd 60° 20 mA 2.1 V

MPN
3004G6D-EPB-P
Brand
HuiYuan
EAN-13
2050004733655
Order Code
19-0572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
100+ £0.052
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 636 in stock

HuiYuan 3004G6D-EPB-P is a precision-engineered LED that features a green light-emitting diode in a 3 mm circular package, delivering a luminous intensity of 38 millicandela with a viewing angle of 60 degrees. Designed to operate efficiently at a forward current of 20 mA and a voltage of 2.1 V, this LED is optimised for consistent performance and reliability in electronic circuits. Its semiconductor lighting technology provides a single wavelength output, making it ideal for signalling and indicator applications in a wide range of engineering environments, including automotive displays, consumer electronics, and industrial panels. The product's compact design and robust construction ensure suitability for high-density circuit layouts, enabling precise and efficient light integration in various systems.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 38mcd
Forward Voltage 2.1V
Viewing Angle 60°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Diffused
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot