HuiYuan 5034W2C-CSB-A LED White Circular 5mm 2250mcd 20° 20mA

MPN
5034W2C-CSB-A
Brand
HuiYuan
EAN-13
2050005017082
Order Code
19-0723
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 5034W2C-CSB-A is a high-performance semiconductor lighting component designed for efficiency and reliability. This 5mm white circular LED emits a light intensity of 2250 millicandela at a viewing angle of 20 degrees, ideal for applications demanding focused illumination with minimal diffusion. Operating at a forward current of 20 milliamperes, it ensures optimal brightness while maintaining energy efficiency. Primarily used in indicator lights, display panels, and backlighting, the 5034W2C-CSB-A is a dependable choice for single-wavelength LED applications requiring stable performance and longevity. Its compact design facilitates easy integration into various electronic assemblies where space constraints are a consideration.
LED Colour White
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2250mcd
Forward Voltage 3.5V
Casing 5mm
Content 1
LED features LED 5mm
Product Type Water clear
Technology InGaN
Type Radial lead

Alternatives (5)


Trustpilot