HuiYuan 3034B2C-CSB-A LED Blue Circular 3mm 1800mcd 25° 20mA 3.1V

MPN
3034B2C-CSB-A
Brand
HuiYuan
EAN-13
2050004733051
Order Code
19-0606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
50+ £0.093
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 520 in stock

HuiYuan 3034B2C-CSB-A is a Blue Circular LED with a diameter of 3 mm, designed to provide precise and efficient lighting solutions for various semiconductor and electronic applications. This light-emitting diode operates at a forward current of 20 mA and a voltage of 3.1 V, delivering an impressive luminous intensity of 1800 millicandela with a narrow viewing angle of 25 degrees, making it suitable for focused illumination needs. The device is typically employed in applications such as indicator lights, dashboard lighting, and display backlighting where single wavelength emission is crucial for performance consistency and energy efficiency. This component is appreciated for its compact form factor and reliability in delivering monochromatic blue light within specified electrical parameters.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1800mcd
Forward Voltage 3.1V
Viewing Angle 25°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot