HuiYuan 3034G3D-ESA-B LED wired Green Circular 3mm 3000mcd 60° 20mA 3.1V

MPN
3034G3D-ESA-B
Brand
HuiYuan
EAN-13
2050004733679
Order Code
19-0614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
20+ £0.207
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 230 in stock

HuiYuan 3034G3D-ESA-B is a robust LED component featuring a 3 mm green circular design, optimised for efficient and precise semiconductor lighting applications. It operates with a luminous intensity of 3000 millicandelas and a viewing angle of 60 degrees, making it suitable for tasks that require directed illumination. With a forward current of 20 mA and an operating voltage of 3.1 V, this LED is engineered for reliability in a variety of environments. The single wavelength output is ideal for applications such as indicator lights, signal displays, and custom lighting arrays within electronic devices. Designed for performance and longevity, it is a dependable choice for engineers seeking consistent lighting solutions.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3000mcd
Forward Voltage 3.1V
Viewing Angle 60°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Diffused
Type THT

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot