HuiYuan 3034W2C-CSC-A LED wired White Circular 3 mm 2800 mcd 25° 20 mA 3.1 V

MPN
3034W2C-CSC-A
Brand
HuiYuan
EAN-13
2050004720280
Order Code
19-0622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
50+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,448 in stock

HuiYuan 3034W2C-CSC-A is a high-quality LED component engineered for precision lighting applications. This 3 mm white circular light-emitting diode (LED) offers a luminous intensity of 2800 millicandela with a narrow viewing angle of 25 degrees, making it ideal for applications requiring focused, bright light. Operating at a forward current of 20 milliamperes and a typical forward voltage of 3.1 volts, this discreet LED is suitable for use in high-precision instruments, indicator panels, and display systems where reliable semiconductor lighting is essential. Its design ensures consistent white light emission, catering to both consumer electronics and industrial lighting solutions that demand efficient, single-wavelength illumination.
LED Colour White
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2800mcd
Forward Voltage 3.1V
Viewing Angle 25°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot