HuiYuan 5019R1G6C-DHB LED wired Red Green Circular 5 mm 175 mcd 35° 20 mA

MPN
5019R1G6C-DHB
Brand
HuiYuan
EAN-13
2050005015439
Order Code
19-0693
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 5019R1G6C-DHB LED is designed as a wired, Red-Green circular light emitting diode featuring a 5 mm diameter with a luminous intensity of 175 mcd and a viewing angle of 35 degrees. This semiconductor lighting component operates at a current of 20 mA, making it suitable for low-power applications. Engineers frequently utilise this single wavelength LED in electronic signage, industrial indicators, and small-scale electronic devices where concise light emission and efficient energy utilisation are critical. Its robust design and dual colour capability provide versatile options for signalling and display functions in a variety of technical environments.
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Forward Voltage 2.3V
Viewing Angle 35°
Casing 5mm
Colour Red, Green
Content 1
LED features multicolour
Product Type Water clear
Type Radial lead

Alternatives (1)


Trustpilot