HuiYuan 3034W2D-ESB-C LED wired White Circular 3 mm 3500 mcd 60° 20 mA 3.1 V

MPN
3034W2D-ESB-C
Brand
HuiYuan
EAN-13
2050004733723
Order Code
19-0638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
50+ £0.140
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 718 in stock

HuiYuan 3034W2D-ESB-C is a 3 mm LED designed for applications requiring efficient semiconductor lighting. This white, circular LED operates at a forward current of 20 mA, with a forward voltage of 3.1 V, emitting a strong light output of 3500 millicandelas. With a viewing angle of 60 degrees, it provides a focused light dispersion ideal for precision lighting applications. Commonly employed in signal indicators, display backlighting, and small-scale lighting solutions, its compact size and wired design afford versatility in electronic and lighting system integrations where space is a premium.
LED Colour White
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3500mcd
Forward Voltage 3.1V
Viewing Angle 60°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Diffused
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot