HuiYuan 3234R1C-ESB-C LED Red Oval 3 mm 1850 mcd 70° 30° 20 mA

MPN
3234R1C-ESB-C
Brand
HuiYuan
EAN-13
2050005016665
Order Code
19-0649
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 3234R1C-ESB-C is a red oval LED with a diameter of 3 mm, designed to deliver a luminous intensity of 1850 millicandelas. This light-emitting diode boasts a viewing angle of 70° by 30°, optimising it for applications requiring precise light distribution. Engineered to operate at a forward current of 20 mA, this LED is suitable for use in various electronic and optoelectronic systems, where reliable and efficient semiconductor lighting is critical. Its single wavelength light output makes it an ideal component for indicator lights, displays, and other devices necessitating distinct visibility. The HuiYuan 3234R1C-ESB-C serves as a robust choice for engineers requiring a dependable LED solution in both consumer and industrial applications.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Oval
Luminous Intensity 1850mcd
Forward Voltage 2.3V
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Alternatives (1)


Trustpilot