HuiYuan 3034W2C-CSD-B LED wired White Circular 3 mm 5900 mcd 25° 20 mA 3.1 V

MPN
3034W2C-CSD-B
Brand
HuiYuan
EAN-13
2050004720310
Order Code
19-0623
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan's 3034W2C-CSD-B is a white circular LED, designed with precision engineering to meet the exacting demands of modern electronics. This 3 mm light-emitting diode operates at a forward current of 20 mA and a typical forward voltage of 3.1 V, delivering an impressive luminous intensity of 5900 millicandela. The LED emits a single wavelength light with a focused beam angle of 25 degrees, making it suitable for applications requiring precise, directed illumination. Its reliable performance and compact form factor make it ideal for use in diverse applications such as status indicators, optical devices, and general-purpose lighting in both consumer electronics and industrial systems. The robust semiconductor construction ensures long-term resilience and stability, supporting the rigorous conditions often found in technical environments.
LED Colour White
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Luminous Intensity 5900mcd
Forward Voltage 3.1V
Viewing Angle 25°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Alternatives (6)


Trustpilot