HuiYuan 3034Y1D-ESA-E LED Yellow Circular 3 mm 2500 mcd 60° 20 mA Wired

MPN
3034Y1D-ESA-E
Brand
HuiYuan
EAN-13
2050005016894
Order Code
19-0642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
25+ £0.169
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

HuiYuan 3034Y1D-ESA-E LED is a high-performance yellow circular light-emitting diode featuring a compact 3 mm diameter, emitting a luminance of 2500 millicandela with a viewing angle of 60 degrees. Designed to operate at a standard current of 20 mA, this LED provides efficient, single-wavelength illumination due to its semiconductor construction, making it ideal for applications where precise and reliable light output is crucial. Commonly utilised in indicators and display panels, the wired configuration of this LED allows for easy integration into various electronic circuits, ensuring flexibility and dependability in a range of engineering projects.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2500mcd
Forward Voltage 2.3V
Viewing Angle 60°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Diffused
Technology AlGaInP
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot