HuiYuan 5034G3C-CSC-A LED wired Green Circular 5mm 4000mcd 20° 20mA

MPN
5034G3C-CSC-A
Brand
HuiYuan
EAN-13
2050005017044
Order Code
19-0709
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 5034G3C-CSC-A is a high-performance, 5mm green LED designed for precision lighting applications. This LED achieves a luminous intensity of 4000 millicandelas at a forward current of 20 milliamperes, with a narrow emission angle of 20 degrees, providing focused illumination. Engineered for use in semiconductor lighting systems, this light-emitting diode emits a single wavelength of light, making it suitable for tasks that require specific colour rendering. Its robust construction and consistent output lend it to various applications, including status indicators, displays, and backlighting solutions within electronic devices. HuiYuan's design ensures reliability and efficiency, making the 5034G3C-CSC-A an excellent choice for engineers requiring dependable lighting components in their systems.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 4000mcd
Forward Voltage 3.5V
Casing 5mm
Content 1
LED features LED 5mm
Product Type Water clear
Technology InGaN
Type Radial lead

Alternatives (1)


Trustpilot