HuiYuan 3004R2D-EPC-S LED 3 mm Red Wired Circular 75 mcd 60° 20 mA

MPN
3004R2D-EPC-S
Brand
HuiYuan
EAN-13
2050005016856
Order Code
19-0589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
100+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

HuiYuan's 3004R2D-EPC-S stands out as a 3 mm red wired circular LED capable of emitting a luminous intensity of 75 millicandela at a viewing angle of 60 degrees, designed to operate at a forward current of 20 milliamps. This semiconductor lighting component utilises a single wavelength light emission, making it ideal for applications requiring precise colour specifications, such as indicator lights, signal lamps, and low-power illumination in electronic devices and panels. Its compact size and wired configuration allow for easy integration into circuit boards or custom lighting setups, common in both automotive and consumer electronics industries. The device's robust design ensures reliability and efficiency, maintaining optimal performance under electrical and thermal conditions typically encountered in industrial environments.
LED Colour Red
Dominant Wavelength 635nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 75mcd
Forward Voltage 2.3V
Viewing Angle 60°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Diffused
Technology GaAsP
Type Radial lead

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot