HuiYuan 5234R1D-JHC-C LED Red Oval 5 mm 550 mcd 110° 50° 20 mA wired

MPN
5234R1D-JHC-C
Brand
HuiYuan
EAN-13
2050005014937
Order Code
19-0747
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 5234R1D-JHC-C is a precision-engineered LED component designed for applications requiring high-intensity red light emission. This 5 mm oval-shaped LED delivers a luminous intensity of 550 millicandela (mcd), with a viewing angle of 110° x 50°, making it ideal for scenarios that demand directional lighting. The component operates efficiently at a forward current of 20 mA, ensuring optimal performance and reliability in semiconductor lighting solutions. Engineered for single wavelength light emission, the HuiYuan 5234R1D-JHC-C is suitable for use in signal indicators, display technologies, and various electronic devices requiring precise light control. With its robust design, the LED meets the rigorous demands of both consumer electronics and industrial instrumentation.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Oval
Luminous Intensity 550mcd
Forward Voltage 2.3V
Casing 5mm
Content 1
LED features LED 5mm
Product Type Diffused
Technology AlGaInP
Type Radial lead

Alternatives (5)


Trustpilot