HuiYuan 5019R1G3C-DSC LED Wired Red Green Circular 5mm 2200 mcd 2650 mcd 35° 2

MPN
5019R1G3C-DSC
Brand
HuiYuan
EAN-13
2050005015477
Order Code
19-0692
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan's 5019R1G3C-DSC is a reliable and precise LED component, specifically designed for applications requiring distinct red and green light emissions. This circular 5mm light emitting diode features an output intensity of 2200 to 2650 millicandelas and operates within a viewing angle of 35 degrees. Its robust construction and semiconductor lighting technology make it suitable for a range of engineering applications, such as indicator lights, display panels, and status signalling in various electronic devices. The LED is typically employed in environments where precise single-wavelength light is essential, offering consistency and durability in demanding conditions. With its specialised design, the 5019R1G3C-DSC contributes effectively to the efficiency and performance of industrial and commercial lighting systems.
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Forward Voltage 2.3V
Viewing Angle 35°
Casing 5mm
Colour Red, Green
Content 1
LED features multicolour
Product Type Water clear
Type Radial lead

Alternatives (1)


Trustpilot