HuiYuan 5034R1C-CSE-E LED wired Red Circular 5 mm 9500 mcd 20° 25° 20 mA

MPN
5034R1C-CSE-E
Brand
HuiYuan
EAN-13
2050005016993
Order Code
19-0714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
25+ £0.170
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

HuiYuan 5034R1C-CSE-E is a high-intensity red circular LED with a diameter of 5 mm, specifically designed to emit light at a luminous intensity of 9500 millicandela. This LED operates efficiently with a forward current of 20 mA and features a viewing angle ranging between 20° and 25°, ensuring focused light emission suitable for precision applications. Its construction as a semiconductor device supports single-wavelength light emission, making it ideal for applications requiring consistent wavelength outputs such as indicator lights, signal displays, and various lighting systems where specific colour identification is critical. This LED's robust design and precise optical characteristics make it a reliable component in both commercial and industrial electronic assemblies.
LED Colour Red
Dominant Wavelength 635nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 9500mcd
Forward Voltage 2.3V
Casing 5mm
Content 1
LED features LED 5mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot