HuiYuan 3034W2C-DSA-A LED wired White Circular 3 mm 2000 mcd 40° 3.1 V

MPN
3034W2C-DSA-A
Brand
HuiYuan
EAN-13
2050004720273
Order Code
19-0626
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan's 3034W2C-DSA-A is a 3 mm wired white circular LED designed for precise and efficient illumination needs. Operating at a forward voltage of 3.1 V and a typical forward current of 20 mA, this component emits a bright light output of 2000 millicandelas with a viewing angle of 40 degrees. Its single-wavelength emission makes it suitable for applications in indicator lights, panel backlighting, and general-purpose semiconductor lighting. As a reliable and versatile light-emitting diode, it is ideal for engineers looking to incorporate stable and energy-efficient lighting solutions in electronic circuits.
LED Colour White
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2000mcd
Forward Voltage 3.1V
Viewing Angle 40°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Alternatives (2)


Trustpilot