HuiYuan 3004R1D-EHC-B LED Red Circular 3 mm 280 mcd 60° 20 mA 2.1 V

MPN
3004R1D-EHC-B
Brand
HuiYuan
EAN-13
2050004733600
Order Code
19-0588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
100+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 448 in stock

HuiYuan's 3004R1D-EHC-B is a red circular LED with a 3 mm diameter, known for its efficiency in emitting single-wavelength light. This light-emitting diode delivers a luminous intensity of 280 millicandelas at a forward current of 20 milliamperes, operating effectively at a forward voltage of 2.1 volts. With a viewing angle of 60 degrees, it is ideally suited for applications requiring focused illumination such as indicator lights, backlighting, and status displays in both consumer electronics and industrial systems. The robust construction of the 3004R1D-EHC-B ensures reliable performance in semiconductor lighting solutions, making it an essential component for design engineers emphasising precise and efficient light output in their projects.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 280mcd
Forward Voltage 2.1V
Viewing Angle 60°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Diffused
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot