HuiYuan 9555W2C-HSB-B LED Wired White Circular 3 mm 2500 mcd 100° 20 mA

MPN
9555W2C-HSB-B
Brand
HuiYuan
EAN-13
2050005013602
Order Code
19-0815
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 9555W2C-HSB-B is a high-performance LED designed for precision lighting applications. This 3mm white LED delivers a luminous intensity of 2500 millicandelas and features a wide viewing angle of 100 degrees, making it suitable for a range of applications where uniform light distribution is essential. Operated at a forward current of 20 milliamperes, this light-emitting diode employs semiconductor technology to provide a single wavelength light output, ideal for electronic displays, indicators, and instrumentation. Its robust design and efficient energy consumption make it an excellent choice for engineers seeking reliable and long-lasting LED solutions in both consumer and industrial electronic designs.
LED Colour White
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2500mcd
Forward Voltage 3.5V
Viewing Angle 100°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology InGaN
Type Packaged

Alternatives (2)


Trustpilot