HuiYuan 5234G3D-JSA-B LED wired Green Oval 5 mm 1750 mcd 110° 50° 20 mA

MPN
5234G3D-JSA-B
Brand
HuiYuan
EAN-13
2050005014982
Order Code
19-0746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
50+ £0.144
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 473 in stock

HuiYuan 5234G3D-JSA-B is a high-quality LED component designed for precise lighting applications. This green oval LED, measuring 5 mm, delivers a luminous intensity of 1750 millicandela with a viewing angle of 110° by 50°, making it suitable for focused lighting tasks that require a single wavelength emission. With a forward current of 20 mA, the 5234G3D-JSA-B LED is particularly effective in semiconductor and integrated circuit applications, where reliable and consistent light output is crucial. Engineers often utilise this component in indicator lights, display panels, and specialised lighting systems due to its robust performance and narrow wavelength specificity. Designed for use in both industrial and consumer electronics, it exemplifies HuiYuan's commitment to precision and efficiency in light-emitting diode technology.
LED Colour Green
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Oval
Luminous Intensity 1750mcd
Forward Voltage 3.3V
Casing 5mm
Content 1
LED features LED 5mm
Product Type Diffused
Technology AlGaInP
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot