HuiYuan 3034W2D-ESA-B LED wired White Circular 3mm 1800mcd 60° 20mA 3.1V

MPN
3034W2D-ESA-B
Brand
HuiYuan
EAN-13
2050004733716
Order Code
19-0637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
50+ £0.109
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

HuiYuan 3034W2D-ESA-B is a wired white circular LED designed with a 3 mm diameter, offering a luminous intensity of 1800 millicandela at a 60-degree viewing angle. Operating at a forward current of 20 mA and a forward voltage of 3.1 V, this light-emitting diode is suitable for applications requiring single wavelength illumination. Its compact form factor and reliable semiconductor technology make it an ideal choice for electronic indicators, backlighting, and custom display projects. The durable and efficient design ensures that it meets the demanding needs of modern engineering solutions, particularly in environments requiring precise and consistent lighting performance.
LED Colour White
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1800mcd
Forward Voltage 3.1V
Viewing Angle 60°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Diffused
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot