HuiYuan 9355W2C-HSB-B LED wired White Circular 3 mm 2250 mcd 120° 20 mA

MPN
9355W2C-HSB-B
Brand
HuiYuan
EAN-13
2050005013633
Order Code
19-0814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 634 in stock

HuiYuan 9355W2C-HSB-B is a meticulously engineered 3 mm circular LED designed for optimal performance in diverse lighting applications. Featuring a white light output, this component delivers luminous intensity of 2250 millicandela with a viewing angle of 120 degrees, ensuring broad and consistent illumination. Its operational current is rated at 20 mA, indicating efficient energy consumption suited for long-term use. Typical engineering applications include semiconductor lighting solutions and systems requiring single wavelength light usage, such as indicator lights or signal displays, where reliability and precision lighting are paramount.
LED Colour White
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2250mcd
Forward Voltage 3.5V
Viewing Angle 120°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology InGaN
Type Packaged

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot