HuiYuan 3009R1G6C-DHE LED Red Green Circular 3 mm 700 mcd 750 mcd 35° 20 mA

MPN
3009R1G6C-DHE
Brand
HuiYuan
EAN-13
2050005015408
Order Code
19-0601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
25+ £0.172
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

HuiYuan 3009R1G6C-DHE is a 3mm circular light emitting diode (LED) designed for efficient semiconductor lighting applications. This LED offers dual light emissive capabilities with its red and green illumination, producing luminous intensities of 700 mcd for red and 750 mcd for green, within a viewing angle of 35 degrees. Engineered for a forward current of 20 mA, the device is suitable for applications requiring clear single wavelength lighting such as indicator lights, backlighting, and status displays in various electronic systems. Its compact size and reliable performance make it a preferred choice for SMD LED assemblies and other circuit designs where space and precision are crucial. The combination of cost-effectiveness and superior brightness levels aligns this component with both prototyping and mass production requirements in the electronics industry.
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Forward Voltage 2.3V
Viewing Angle 35°
Casing 3mm
Colour Red, Green
Content 1
LED features multicolour
Product Type Water clear
Technology AlGaInP
Type Radial lead

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot