HuiYuan 3034G3C-DSB-A LED wired Green Circular 3 mm 3000 mcd 40° 20 mA 3.1 V

MPN
3034G3C-DSB-A
Brand
HuiYuan
EAN-13
2050004733006
Order Code
19-0612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
50+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 299 in stock

HuiYuan 3034G3C-DSB-A is a 3 mm Green Circular LED designed for precision and efficiency in semiconductor lighting applications. This LED offers a luminous intensity of 3000 millicandela, with a viewing angle of 40 degrees, making it suitable for tasks requiring focused light emission. Operating at a forward current of 20 milliamperes and a forward voltage of 3.1 volts, the 3034G3C-DSB-A ensures reliable performance in diverse settings. It is ideal for use in signal and indicator lights, electronic displays, and other applications requiring a single wavelength LED. The robust design and precise light output characteristics make it a valuable component in both industrial and consumer electronics.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3000mcd
Forward Voltage 3.1V
Viewing Angle 40°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot