HuiYuan 3234B2C-ESC-C LED wired Blue Oval 3mm 3250mcd 70° 30° 20mA

MPN
3234B2C-ESC-C
Brand
HuiYuan
EAN-13
2050005016757
Order Code
19-0647
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 3234B2C-ESC-C is a versatile 3mm LED known for its efficient light-emitting properties and reliable performance in a variety of semiconductor lighting applications. With an impressive luminous intensity of 3250 millicandela, this blue oval LED provides a well-directed beam with view angles of 70° and 30°, making it ideal for precision lighting tasks. Operating at a forward current of 20 milliamperes, it is designed to fit into compact spaces while offering uniformity in light emission, beneficial for use in signalling, indicator lights, and display technologies. The product's single wavelength light output ensures clarity and consistency, which are crucial for both industrial and electronic applications. As a component of a robust lighting solution, this LED addresses the needs of engineers looking for efficient and durable illumination options.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Oval
Luminous Intensity 3250mcd
Forward Voltage 3.3V
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology InGaN
Type Radial lead

Alternatives (1)


Trustpilot