HuiYuan 3004G6D-EHB-S LED wired Green Circular 3 mm 175 mcd 60° 20 mA

MPN
3004G6D-EHB-S
Brand
HuiYuan
EAN-13
2050005016900
Order Code
19-0571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
100+ £0.064
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

HuiYuan 3004G6D-EHB-S is a high-performance LED wired component designed for a wide range of lighting applications. This component features a green circular light-emitting diode with a 3 mm diameter, delivering a luminous intensity of 175 millicandela at a viewing angle of 60 degrees. It operates efficiently with a forward current of 20 mA, making it suitable for various semiconductor lighting solutions. The 3004G6D-EHB-S is ideal for use in signalling, indicator lights, and other applications requiring single wavelength green illumination. Its robust design ensures reliability in both consumer electronics and industrial equipment.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 175mcd
Forward Voltage 2.3V
Viewing Angle 60°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Diffused
Technology AlGaInP
Type Radial lead

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot