HuiYuan 3004R1D-EHB-A LED wired Red Circular 3 mm 125 mcd 60° 20 mA

MPN
3004R1D-EHB-A
Brand
HuiYuan
EAN-13
2050005016863
Order Code
19-0587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
150+ £0.032
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

HuiYuan 3004R1D-EHB-A is a wired red circular LED, distinguished by its 3 mm lens size and compact design. This light-emitting diode delivers a luminous intensity of 125 millicandela at a viewing angle of 60 degrees while operating at a forward current of 20 milliamperes, making it suitable for applications requiring focused, single-wavelength red light in a compact form factor. It serves as an ideal component for status indicators, optical signals, and small-scale display systems where precise light directionality and efficiency are paramount. With its efficient semiconductor lighting design, this LED is commonly employed in electronic devices, control panels, and various instrumentation systems.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 125mcd
Forward Voltage 2.3V
Viewing Angle 60°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Diffused
Technology AlGaInP
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot