HuiYuan 3034B2D-EHD-A LED wired Blue Circular 3 mm 500 mcd 60° 20 mA

MPN
3034B2D-EHD-A
Brand
HuiYuan
EAN-13
2050005016917
Order Code
19-0610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
100+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,598 in stock

HuiYuan 3034B2D-EHD-A is a blue light emitting diode designed with a circular 3 mm package. This LED offers a luminous intensity of 500 millicandela and features a viewing angle of 60 degrees, making it well-suited for applications requiring focused light output. The diode operates efficiently at a forward current of 20 mA, and its design utilises semiconductor technology to emit single wavelength blue light, which is ideal for accent lighting and signal indicators. It is commonly implemented in electronic and automotive signalling applications where reliable and consistent lighting is necessary.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 500mcd
Forward Voltage 3.3V
Viewing Angle 60°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Diffused
Technology InGaN
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot