HuiYuan 3034R1D-EHE-C LED wired Red Circular 3mm 1300mcd 60° 20mA 2.1V

MPN
3034R1D-EHE-C
Brand
HuiYuan
EAN-13
2050004733624
Order Code
19-0619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
50+ £0.120
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 344 in stock

HuiYuan 3034R1D-EHE-C is a 3 mm LED that features a red circular design, offering a luminous intensity of 1300 millicandela with a viewing angle of 60 degrees. This light-emitting diode operates efficiently with a forward current of 20 mA and a forward voltage of 2.1 V. Engineered for precision and reliability, it utilises semiconductor technology to produce single-wavelength red light, making it suitable for applications in electronic indicators, digital displays, and signal lighting. The device is well-suited for environments where controlled lighting and clear visibility are essential, providing engineers with a dependable solution for both commercial and industrial projects.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1300mcd
Forward Voltage 2.1V
Viewing Angle 60°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Diffused
Type THT

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot