HuiYuan 3034B2D-ESA-C LED Wired Blue Circular 3 mm 2800 mcd 60° 20mA 3.1V

MPN
3034B2D-ESA-C
Brand
HuiYuan
EAN-13
2050004733686
Order Code
19-0611
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 3034B2D-ESA-C is a blue circular LED that measures 3 mm in diameter and is designed for precise illumination applications. It operates with a luminous intensity of 2800 millicandela, a viewing angle of 60 degrees, and requires a forward current of 20 mA at a forward voltage of 3.1 V. This LED is well-suited for applications in semiconductor lighting, where single-wavelength light emission is crucial, such as in optical indicators, signal lighting, and decorative lighting systems. Its efficient energy consumption and durable build make it a reliable choice for engineers looking to integrate discreet yet powerful lighting into their projects.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2800mcd
Forward Voltage 3.1V
Viewing Angle 60°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Diffused
Type THT

Alternatives (6)


Trustpilot