HuiYuan 3034W2D-EHD-A LED wired White Circular 3mm 700mcd 60° 20mA 3.1V

MPN
3034W2D-EHD-A
Brand
HuiYuan
EAN-13
2050004733693
Order Code
19-0634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
50+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,793 in stock

HuiYuan 3034W2D-EHD-A is a high-quality LED component designed for precision lighting applications. This LED is characterised by its 3 mm circular form factor and is capable of emitting a white light at 700 millicandela with a beam angle of 60 degrees. Operating at a forward current of 20 milliamperes and a forward voltage of 3.1 volts, it is ideal for projects requiring reliable semiconductor lighting solutions. Engineers often utilise this LED in applications such as electronic device indicators, low-power lighting systems, and optical communication devices, where controlled light emission and energy efficiency are paramount. Its robust design ensures consistent performance across various environmental conditions.
LED Colour White
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Luminous Intensity 700mcd
Forward Voltage 3.1V
Viewing Angle 60°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Diffused
Type THT

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot