HuiYuan 3034W2C-DSE-C LED white circular 3mm 5500mcd 40° 20mA 3.1V

MPN
3034W2C-DSE-C
Brand
HuiYuan
EAN-13
2050004720303
Order Code
19-0633
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 3034W2C-DSE-C is a compact, high-intensity LED featuring a 3 mm white circular package, which emits light at a single wavelength. Designed for efficiency, this semiconductor lighting component delivers a luminous intensity of 5500 millicandela while operating at a forward current of 20 milliamps and a forward voltage of 3.1 volts. With a beam angle of 40 degrees, the LED is suitable for applications requiring directed light, such as indicator lights, panel illumination, and backlighting in electronic devices. Its robust design ensures reliability in various engineering contexts, including consumer electronics and industrial control systems, where precise, consistent illumination is essential.
LED Colour White
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Luminous Intensity 5500mcd
Forward Voltage 3.1V
Viewing Angle 40°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Alternatives (2)


Trustpilot