HuiYuan 5003R1C-CSB-B LED wired Red Circular 5 mm 1750 mcd 20 ° 25 ° 20 mA

MPN
5003R1C-CSB-B
Brand
HuiYuan
EAN-13
2050005016979
Order Code
19-0666
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 5003R1C-CSB-B is a 5 mm red LED with a luminous intensity of 1750 millicandela and viewing angles of 20° and 25°. This light-emitting diode operates at a forward current of 20 mA, making it suitable for applications requiring single-wavelength light such as indicator lights, display panels, and general-purpose lighting in electronic equipment. Utilising semiconductor technology, the LED serves as a reliable and efficient component in circuit designs where space and power consumption are critical. Its robust performance and compact size align with typical requirements in the fields of telecommunications, industrial instruments, and consumer electronics.
LED Colour Red
Dominant Wavelength 635nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1750mcd
Forward Voltage 2.3V
Casing 5mm
Content 1
LED features LED 5mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Alternatives (1)


Trustpilot