HuiYuan 3034Y1C-DSB-C LED wired yellow circular 3mm 1600mcd 40° 20mA 2.1V

MPN
3034Y1C-DSB-C
Brand
HuiYuan
EAN-13
2050004732962
Order Code
19-0641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 843 in stock

HuiYuan 3034Y1C-DSB-C is a precision-engineered LED component designed for applications requiring precise, focused illumination. This 3mm yellow circular LED is capable of emitting light at a luminous intensity of 1600 millicandela with a viewing angle of 40 degrees, ideal for use in indicator lights, backlighting, and signal displays. It operates efficiently at a forward current of 20 mA and a forward voltage of 2.1 volts, providing a reliable and consistent light output. Manufactured to deliver a single wavelength of light, this LED is particularly suitable for environments where specific wavelength and energy efficiency are crucial, such as in aviation cockpit displays or medical diagnostic equipment.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1600mcd
Forward Voltage 2.1V
Viewing Angle 40°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Reviews

Be the first to submit a review

Trustpilot