HuiYuan 3034W2C-CUA-C LED White Circular 3 mm 13000 mcd 25° 20 mA 3.1 V

MPN
3034W2C-CUA-C
Brand
HuiYuan
EAN-13
2050004720327
Order Code
19-0624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
50+ £0.140
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

HuiYuan 3034W2C-CUA-C LED is a white circular 3 mm semiconductor lighting component designed for applications requiring precise light emission and energy efficiency. With a luminous intensity of 13000 millicandela, a viewing angle of 25 degrees, and operating at 20 milliamperes, this single-wavelength light-emitting diode is capable of delivering a reliable output at a forward voltage of 3.1 volts. These features make it particularly well-suited for use in electronic signalling, decorative lighting, and display panel applications where compact size and directional light projection are essential. Its robust performance ensures consistent functionality in various environmental conditions, providing engineers with a versatile component for designing innovative lighting solutions.
LED Colour White
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Luminous Intensity 13000mcd
Forward Voltage 3.1V
Viewing Angle 25°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot