HuiYuan 3009R1G6C-DHB LED red and green circular 3mm 175mcd 75mcd 35° 20mA

MPN
3009R1G6C-DHB
Brand
HuiYuan
EAN-13
2050005015385
Order Code
19-0599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
50+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 638 in stock

HuiYuan 3009R1G6C-DHB is a light-emitting diode that offers both red and green illumination in a circular 3mm package, providing intensities of 175 millicandela for red and 75 millicandela for green at a viewing angle of 35 degrees. Operating at a forward current of 20 milliamperes, this semiconductor lighting component is designed for single wavelength light applications, ensuring consistent colour emission. Engineering applications often utilise these LEDs in status indicators, signal lights, and other devices where reliable visual signalling is critical. The small footprint and efficient light emission make the HuiYuan 3009R1G6C-DHB a suitable choice for space-constrained designs in consumer and industrial electronics.
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Forward Voltage 2.3V
Viewing Angle 35°
Casing 3mm
Colour Red, Green
Content 1
LED features multicolour
Product Type Water clear
Type Radial lead

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot