HuiYuan 5234G3D-JHC-A LED wired Green Oval 5 mm 1250 mcd 110° 50° 20 mA

MPN
5234G3D-JHC-A
Brand
HuiYuan
EAN-13
2050005014975
Order Code
19-0744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
50+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 871 in stock

HuiYuan 5234G3D-JHC-A is a precision-engineered Light Emitting Diode designed for wired applications, standardised with a green oval lens measuring 5 mm in diameter. This LED offers a luminous intensity of 1250 mcd, making it suitable for rigorous lighting requirements and providing a targeted illumination profile with a viewing angle of 110° on the horizontal plane and 50° on the vertical plane. It operates efficiently at a forward current of 20 mA, ensuring consistency in performance within semiconductor lighting and single wavelength applications. These features make the 5234G3D-JHC-A ideal for use in engineering projects requiring reliable LED indicators, display technology, and optical signal processing in various electronic systems. The part's compatibility with both through-hole and surface mount technology enhances its versatility in diverse circuit integrations.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Oval
Luminous Intensity 1250mcd
Forward Voltage 3.3V
Casing 5mm
Content 1
LED features LED 5mm
Product Type Diffused
Technology InGaN
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot