HuiYuan 3004Y1C-CSA-A LED Yellow Circular 3mm 1000mcd 25° 20mA 2.1V

MPN
3004Y1C-CSA-A
Brand
HuiYuan
EAN-13
2050004733709
Order Code
19-0591
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 3004Y1C-CSA-A is a high-performance LED designed for applications requiring precise and efficient illumination. This yellow circular 3 mm light-emitting diode operates with a luminous intensity of 1000 millicandelas (mcd) within a 25-degree viewing angle, and is optimised for a forward current of 20 milliamperes (mA) at a forward voltage of 2.1 volts. The device utilises semiconductor lighting technology, providing single wavelength light that is ideal for various signalling, indicator, and panel display applications. The rugged and reliable construction of the 3004Y1C-CSA-A ensures stable operation in demanding environments, making it well-suited for integration in electronics projects, consumer electronics, and automotive lighting systems where consistent performance is crucial.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1000mcd
Forward Voltage 2.1V
Viewing Angle 25°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Alternatives (5)


Trustpilot