HuiYuan 5003Y1C-CSAA LED wired Yellow Circular 5mm 1150mcd 20°/25° 20mA

MPN
5003Y1C-CSA-A
Brand
HuiYuan
EAN-13
2050005017006
Order Code
19-0677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
100+ £0.036
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

HuiYuan 5003Y1C-CSA-A is a high-performance LED designed for efficient semiconductor lighting applications. This yellow circular LED features a 5 mm package and emits light at an intensity of 1150 millicandela within a viewing angle of 20 to 25 degrees, while operating at a forward current of 20 milliamperes. Constructed to deliver a single wavelength light, it makes use of sophisticated material technology to ensure reliability and consistency in lighting performance, making it suitable for applications such as indicator lights, signal displays, and other electronics requiring precise visual signalling. The LED is especially well-suited for environments necessitating low power consumption and long operational lifespan, characteristic of SMD LED technology.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1150mcd
Forward Voltage 2.3V
Casing 5mm
Content 1
LED features LED 5mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot