HuiYuan 3034R1C-DSB-C LED Red Circular 3mm 1600mcd 40° 20mA 2.1V

MPN
3034R1C-DSB-C
Brand
HuiYuan
EAN-13
2050004732931
Order Code
19-0617
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 3034R1C-DSB-C is a red circular LED with a 3 mm diameter, offering a luminous intensity of 1600 millicandela (mcd) and a viewing angle of 40 degrees. This semiconductor light-emitting diode operates at a forward current of 20 mA and a forward voltage of 2.1 volts, making it ideal for low-power applications where efficiency and reliability are paramount. Commonly utilised in indicator lights, electronic signage, and various types of display systems, its single-wavelength light ensures consistent colour output. The compact size and robust design of the HuiYuan 3034R1C-DSB-C make it suitable for integration into both consumer electronics and industrial control panels, where precise and enduring illumination is essential.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1600mcd
Forward Voltage 2.1V
Viewing Angle 40°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Alternatives (5)


Trustpilot