HuiYuan 5234R1D-JSA-E LED wired Red Oval 5mm 1500mcd 20mA 110°/50°

MPN
5234R1D-JSA-E
Brand
HuiYuan
EAN-13
2050005014944
Order Code
19-0748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
25+ £0.172
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

HuiYuan 5234R1D-JSA-E is an LED component characterised by its efficient semiconductor lighting technology, optimised for single wavelength emission. This red oval 5mm wired LED exhibits a luminous intensity of 1500 millicandela (mcd) and operates with a forward current of 20 milliamperes (mA), ensuring consistent light output within its specified beam angles of 110° and 50°. Engineered for robust performance, the 5234R1D-JSA-E is well-suited for applications in electronic signalling, indicator lights, and general-purpose LED lighting where precision and reliability are paramount. As a member of the light emitting diode family, this component contributes to energy-efficient lighting solutions and is commonly implemented in both consumer electronics and industrial instrumentation.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Oval
Luminous Intensity 1500mcd
Forward Voltage 2.3V
Casing 5mm
Content 1
LED features LED 5mm
Product Type Diffused
Technology AlGaInP
Type Radial lead

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot