HuiYuan 3034W2C-DSC-B LED wired White Circular 3 mm 3400 mcd 40° 20 mA 3.1 V

MPN
3034W2C-DSC-B
Brand
HuiYuan
EAN-13
2050004720297
Order Code
19-0631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
50+ £0.109
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 318 in stock

HuiYuan's 3034W2C-DSC-B is a precise and efficient LED engineered for use in a variety of lighting applications. This component is a 3 mm circular, white light-emitting diode that delivers a luminous intensity of 3400 millicandela with a viewing angle of 40 degrees. Designed for electrical circuits operating at 3.1 volts and drawing a forward current of 20 milliamps, it offers a reliable solution for projects requiring consistent and high-quality illumination. Its single-wavelength light output suits applications in indicator lighting, signal lamps, or additional backlighting features in electronic devices where clarity and focus are paramount. Being part of HuiYuan's line of semiconductor lighting, it plays a critical role in both consumer and industrial electronics where precise light emission is necessary.
LED Colour White
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3400mcd
Forward Voltage 3.1V
Viewing Angle 40°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot