HuiYuan 3034R1C-DSD-E LED wired Red Circular 3mm 4000mcd 40° 20mA

MPN
3034R1C-DSD-E
Brand
HuiYuan
EAN-13
2050005016825
Order Code
19-0618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
25+ £0.168
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 845 in stock

HuiYuan 3034R1C-DSD-E is a wired red circular LED featuring a compact 3 mm package and a luminous intensity of 4000 millicandelas. Engineered to operate efficiently at a forward current of 20 mA with a viewing angle of 40 degrees, this LED delivers a precise single wavelength light output, which is crucial for applications requiring consistent and specific spectral characteristics. These characteristics make it suitable for use in indicator lights, backlighting, and various signalling applications where reliability and consistency in semiconductor lighting are critical. The 3034R1C-DSD-E is a robust choice for projects demanding durable and efficient illumination, adhering to stringent engineering standards.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 4000mcd
Forward Voltage 2.3V
Viewing Angle 40°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot