HuiYuan 3034G3D-EHE-A LED Green 3mm 2000mcd 60° 20mA 3.1V

MPN
3034G3D-EHE-A
Brand
HuiYuan
EAN-13
2050004733662
Order Code
19-0613
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan's 3034G3D-EHE-A is a high-efficiency green LED designed with a compact 3 mm circular form factor, providing a luminous intensity of 2000 millicandela at a viewing angle of 60 degrees. Engineered to operate efficiently at a forward current of 20 milliamperes and a forward voltage of 3.1 volts, this semiconductor lighting component emits a single wavelength light, making it ideal for applications requiring precise optical control. Commonly utilised in indicator lights, backlighting, and display panels, the HuiYuan 3034G3D-EHE-A offers reliable performance for both prototyping and production environments. Its robust construction and consistent output make it a preferred choice for engineers seeking durability in LED lighting solutions.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2000mcd
Forward Voltage 3.1V
Viewing Angle 60°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Diffused
Type THT

Alternatives (5)


Trustpilot