HuiYuan 3004R1C-DHE-A LED wired red circular 3 mm 600 mcd 40° 20 mA

MPN
3004R1C-DHE-A
Brand
HuiYuan
EAN-13
2050005016818
Order Code
19-0584
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 3004R1C-DHE-A is a red, circular, wired LED with a 3 mm diameter emitting light with a luminous intensity of 600 millicandela and a beam angle of 40 degrees. Designed to operate at a forward current of 20 milliamperes, this light-emitting diode is constructed to deliver precise single-wavelength light, making it suitable for applications requiring reliable, monochromatic illumination. Typical uses include electronic indication, status lighting, and signal equipment in consumer electronics and industrial instrumentation. The compact size and efficient semiconductor design ensure it is an optimal choice for space-constrained and energy-sensitive environments.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 600mcd
Forward Voltage 2.3V
Viewing Angle 40°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Alternatives (1)


Trustpilot