HuiYuan 3004Y1D-EHC-B LED wired Yellow Circular 3 mm 275 mcd 60 ° 20 mA

MPN
3004Y1D-EHC-B
Brand
HuiYuan
EAN-13
2050005016887
Order Code
19-0596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
100+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

HuiYuan's 3004Y1D-EHC-B is a 3 mm LED that emits yellow light with a luminous intensity of 275 millicandela and a viewing angle of 60 degrees. This semiconductor device is designed to operate efficiently at a forward current of 20 mA, making it ideal for applications requiring consistent and reliable illumination in electronic displays, indicator lights, and signal equipment. The precision-manufactured light emitting diode provides a single wavelength output, ensuring uniformity in lighting applications, and is commonly utilised in consumer electronics, automotive signalling, and industrial control systems. Its compact, wired design facilitates straightforward integration into a variety of electronic circuits, allowing for versatile usage in both commercial and bespoke engineering projects.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 275mcd
Forward Voltage 2.3V
Viewing Angle 60°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Diffused
Technology AlGaInP
Type Radial lead

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot