HuiYuan 3009Y1G3C-DSC LED wired Yellow Green Circular 3mm 2200-2650mcd 35° 20m

MPN
3009Y1G3C-DSC
Brand
HuiYuan
EAN-13
2050005015422
Order Code
19-0603
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 3009Y1G3C-DSC is a high-performance LED designed for precision lighting applications, characterised by its yellow-green hue. This 3mm circular LED emits light with an intensity ranging from 2200 to 2650 millicandela and operates within a narrow 35-degree viewing angle, ensuring focused illumination. Its single wavelength light emission makes it a reliable component in applications requiring consistent spectral output, such as indicator lights, communication devices, and status signal displays. The semiconductor-based design ensures longevity and stability, making it well-suited for integration into electronic circuits where precise light emission is essential. The HuiYuan 3009Y1G3C-DSC is crafted for seamless incorporation into various systems needing robust and dependable LED lighting solutions.
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Forward Voltage 2.3V
Viewing Angle 35°
Casing 3mm
Colour Yellow, Green
Content 1
LED features multicolour
Product Type Water clear
Type Radial lead

Alternatives (5)


Trustpilot