HuiYuan 3234Y1C-ESC-E LED wired Yellow Oval 3 mm 4150 mcd 70 ° 30 ° 20 mA

MPN
3234Y1C-ESC-E
Brand
HuiYuan
EAN-13
2050005016719
Order Code
19-0651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
25+ £0.140
100+ £0.103
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 318 in stock

HuiYuan 3234Y1C-ESC-E is a yellow oval light emitting diode (LED) designed for semiconductor lighting applications that require a precise and consistent light source. This single wavelength LED offers a peak luminous intensity of 4150 millicandela (mcd), ensuring bright illumination while operating within a forward current of 20 milliamperes (mA). With an emission angle of 70° by 30°, it is well-suited for diverse lighting systems, including display backlighting, indicator lights, and panel illumination. The compact 3 mm design, combined with its efficient electrical characteristics, makes it highly suitable for integration into various electronic assemblies that prioritise size and performance.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Oval
Luminous Intensity 4150mcd
Forward Voltage 2.3V
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot