HuiYuan 5034Y1C-CSE-E LED Wired Yellow Circular 5mm 9500mcd 20°/25° 20mA

MPN
5034Y1C-CSE-E
Brand
HuiYuan
EAN-13
2050005017037
Order Code
19-0733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
25+ £0.170
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 890 in stock

HuiYuan 5034Y1C-CSE-E is a robust, high-performance LED, featuring a yellow circular emission with a 5 mm diameter encapsulation, designed specifically for demanding applications. It operates at a luminous intensity of 9500 millicandela in a viewing angle range of 20°/25°, with a forward current rated at 20 mA. As a single-wavelength light-emitting diode, this LED is ideal for use in semiconductor lighting applications, providing reliable performance in environments that require precise and consistent illumination. Engineers frequently utilise such LEDs in indicator lights, display backlighting, and optical communication systems, where precise light output and efficiency are paramount.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 9500mcd
Forward Voltage 2.3V
Casing 5mm
Content 1
LED features LED 5mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot