HuiYuan 5039R2G3B2C-ESB LED wired Red Green Blue Circular 5mm 45° 20mA

MPN
5039R2G3B2C-ESB
Brand
HuiYuan
EAN-13
2050005015378
Order Code
19-0739
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan 5039R2G3B2C-ESB is a versatile light emitting diode (LED) designed specifically for use in semiconductor lighting applications. This 5mm wired LED features red, green, and blue lighting capabilities with a typical forward current of 20mA and an approximate viewing angle of 45 degrees, making it suitable for applications requiring a broad and consistent light output. The 5039R2G3B2C-ESB provides single wavelength light emission, which is advantageous for precise colour rendering in devices such as displays, indicators, and signal lights. Its durability and efficiency make it an ideal choice for both consumer electronics and industrial applications, offering long-lasting and reliable performance in environments where consistent illumination is crucial.
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Forward Voltage 2.3V
Viewing Angle 45°
Casing 5mm
Colour Red, Green, Blue
Content 1
LED features multicolour
Product Type Water clear
Type Radial lead

Alternatives (1)


Trustpilot